
MAX9272GTM+T | |
---|---|
DigiKey Part Number | 2156-MAX9272GTM+T-MATR-ND |
Manufacturer | |
Manufacturer Product Number | MAX9272GTM+T |
Description | IC DSERIALIZER 28BIT GMSL 48TQFN |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer 1 Input 28 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9272GTM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | CML | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 28 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
57 | $5.34000 | $304.38 |