MAX9220EUM+D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9220EUM+T

DigiKey Part Number
MAX9220EUM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9220EUM+T
Description
IC DESERIALIZER PROG 48TSSOP
Customer Reference
Detailed Description
1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP
EDA/CAD Models
MAX9220EUM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Deserializer
Data Rate
1.785Gbps
Input Type
LVDS
Output Type
LVCMOS, LVTTL
Number of Inputs
3
Number of Outputs
21
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types