
MAX9209GUM+D | |
---|---|
DigiKey Part Number | MAX9209GUM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX9209GUM+D |
Description | IC PROG DC-BAL 21BIT SER 48TSSOP |
Customer Reference | |
Detailed Description | 1.785Gbps Serializer 21 Input 3 Output 48-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 1.785Gbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 21 | |
Number of Outputs | 3 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |