
MAX9038BABT+T | |
---|---|
DigiKey Part Number | MAX9038BABT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9038BABT+T |
Description | IC COMPARATOR 1 W/VOLT REF 6WLP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Rail-to-Rail 6-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9038BABT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 95mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 3mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP | |
Base Product Number |