
MAX8791GTA+T | |
---|---|
DigiKey Part Number | MAX8791GTA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8791GTA+T |
Description | IC GATE DRVR HALF-BRIDGE 8TQFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-TQFN (3x3) |
EDA/CAD Models | MAX8791GTA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.2V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.2A, 2.7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WQFN Exposed Pad | |
Supplier Device Package | 8-TQFN (3x3) | |
Base Product Number |