
MAX8717ETI+T | |
---|---|
DigiKey Part Number | MAX8717ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8717ETI+T |
Description | IC REG CTRLR NOTEBK 2OUT 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 28-TQFN (5x5) |
EDA/CAD Models | MAX8717ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4V ~ 26V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5V, 1V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.94939 | $19,873.48 |