
MAX8685AETD+T | |
---|---|
DigiKey Part Number | MAX8685AETD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8685AETD+T |
Description | IC XENON FLASH CHARGE 14TDFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 14-TDFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |