
MAX8614ETD+T | |
---|---|
DigiKey Part Number | MAX8614ETD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8614ETD+T |
Description | IC REG CONV CCD 2OUT 14TDFN |
Customer Reference | |
Detailed Description | - Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, CCD | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj up to 24V, Adj down to -10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |