MAX8516EUB/GG8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,504
Unit Price: $8.25000
Datasheet
MAX7306AUB+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8516EUB/GG8

DigiKey Part Number
MAX8516EUB/GG8-ND
Manufacturer
Manufacturer Product Number
MAX8516EUB/GG8
Description
IC REG LIN POS ADJ 1A 10UMAX-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-uMAX-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX8516EUB/GG8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 1A
Current - Output
Current - Quiescent (Iq)
320 µA
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-uMAX-EP
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.