


MAX78630+PPMEVK1# | |
---|---|
DigiKey Part Number | MAX78630+PPMEVK1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX78630+PPMEVK1# |
Description | EV KIT FOR POLY-PHASE MONITORING |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.93000 | $244.93 |