
MAX7463USA+T | |
---|---|
DigiKey Part Number | MAX7463USA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7463USA+T |
Description | IC VIDEO FILTER 8SOIC |
Customer Reference | |
Detailed Description | Video Buffers, Filters IC NTSC, PAL 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX7463USA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Buffers, Filters | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |