
MAX6823WUK+T | |
---|---|
DigiKey Part Number | 175-MAX6823WUK+TTR-ND - Tape & Reel (TR) 175-MAX6823WUK+TCT-ND - Cut Tape (CT) 175-MAX6823WUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6823WUK+T |
Description | IC UP SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6823WUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.14000 | $5.14 |
10 | $3.91800 | $39.18 |
25 | $3.61320 | $90.33 |
100 | $3.27800 | $327.80 |
250 | $3.11820 | $779.55 |
500 | $3.02188 | $1,510.94 |
1,000 | $2.94261 | $2,942.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.63750 | $6,593.75 |