Battery Battery Monitor IC Multi-Chemistry 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6775LTC+T

DigiKey Part Number
MAX6775LTC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6775LTC+T
Description
IC BATT MON MULTI-CHEM 1CL 6UDFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX6775LTC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.