
MAX6709DUB+T | |
---|---|
DigiKey Part Number | MAX6709DUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6709DUB+T |
Description | IC SUPERVISOR 4 CHANNEL 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6709DUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.67V, 3.08V, 4.63V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.78791 | $14,469.77 |