
MAX6704SKA+T | |
---|---|
DigiKey Part Number | MAX6704SKA+TTR-ND - Tape & Reel (TR) MAX6704SKA+TCT-ND - Cut Tape (CT) MAX6704SKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6704SKA+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6704SKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.77000 | $8.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.90497 | $9,762.42 |