MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6518UKP115+T

DigiKey Part Number
MAX6518UKP115+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6518UKP115+T
Description
IC TEMP SENSOR SW SOT23-5
Customer Reference
Detailed Description
Thermostat 115°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6518UKP115+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
115°C
Accuracy
±2.5°C
Current - Output (Max)
-
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
22µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Obsolete
This product is no longer manufactured.