MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6458UKD3A+T

DigiKey Part Number
MAX6458UKD3A+TTR-ND - Tape & Reel (TR)
MAX6458UKD3A+TCT-ND - Cut Tape (CT)
MAX6458UKD3A+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6458UKD3A+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6458UKD3A+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
90ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 7
Factory Stock: 5,000
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.19543$10,488.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.31000$7.31
Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.98100$59.81
* All Digi-Reel orders will add a $7.00 reeling fee.