
MAX6423US23+T | |
---|---|
DigiKey Part Number | 2156-MAX6423US23+T-MATR-ND |
Manufacturer | |
Manufacturer Product Number | MAX6423US23+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6423US23+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.313V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
171 | $1.76000 | $300.96 |