SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6388XS27D2-T

DigiKey Part Number
MAX6388XS27D2-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6388XS27D2-T
Description
IC SUPERVISOR 2 CHANNEL SC70-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6388XS27D2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.7V, Adj
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Obsolete
This product is no longer manufactured.