MAX6338PUB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 128
Unit Price: $9.55000
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6338PUB

DigiKey Part Number
MAX6338PUB-ND
Manufacturer
Manufacturer Product Number
MAX6338PUB
Description
IC SUPERVISOR 4 CHANNEL 10UMAX
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6338PUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
3.3V, 5V, Adj, -5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Obsolete
Marketplace Stock: 1,471 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,471In Stock
Ships from Rochester Electronics, LLC