
MAX6315US30D3+T | |
---|---|
DigiKey Part Number | 175-MAX6315US30D3+TTR-ND - Tape & Reel (TR) 175-MAX6315US30D3+TCT-ND - Cut Tape (CT) 175-MAX6315US30D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US30D3+T |
Description | IC RESET CIRCUIT 3.00V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US30D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $3.17000 | $31.70 |
25 | $2.91560 | $72.89 |
100 | $2.63630 | $263.63 |
250 | $2.50312 | $625.78 |
500 | $2.42282 | $1,211.41 |
1,000 | $2.35674 | $2,356.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.10000 | $5,250.00 |