MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6309UK42D3-T

DigiKey Part Number
MAX6309UK42D3-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6309UK42D3-T
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6309UK42D3-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
4.2V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Obsolete
Marketplace Stock: 7,500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7,500In Stock
Ships from Rochester Electronics, LLC