
MAX6309UK31D3+T | |
---|---|
DigiKey Part Number | MAX6309UK31D3+TTR-ND - Tape & Reel (TR) MAX6309UK31D3+TCT-ND - Cut Tape (CT) MAX6309UK31D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6309UK31D3+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6309UK31D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.08V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.20000 | $6.20 |
10 | $4.76000 | $47.60 |
25 | $4.39960 | $109.99 |
100 | $4.00350 | $400.35 |
250 | $3.81468 | $953.67 |
500 | $3.70086 | $1,850.43 |
1,000 | $3.60721 | $3,607.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.50834 | $8,770.85 |