
MAX6150EUR+T | |
---|---|
DigiKey Part Number | MAX6150EUR+TTR-ND - Tape & Reel (TR) MAX6150EUR+TCT-ND - Cut Tape (CT) MAX6150EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6150EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6150EUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | 900µVp-p | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 145µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.60600 | $46.06 |
25 | $4.25560 | $106.39 |
100 | $3.87060 | $387.06 |
250 | $3.68704 | $921.76 |
500 | $3.57640 | $1,788.20 |
1,000 | $3.48534 | $3,485.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.13750 | $7,843.75 |