
MAX6138BEXR33+T | |
---|---|
DigiKey Part Number | 175-MAX6138BEXR33+TTR-ND - Tape & Reel (TR) 175-MAX6138BEXR33+TCT-ND - Cut Tape (CT) 175-MAX6138BEXR33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138BEXR33+T |
Description | IC VREF SHUNT 3.3V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138BEXR33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.73000 | $5.73 |
10 | $4.38300 | $43.83 |
25 | $4.04760 | $101.19 |
100 | $3.67840 | $367.84 |
250 | $3.50248 | $875.62 |
500 | $3.39642 | $1,698.21 |
1,000 | $3.30915 | $3,309.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.21702 | $8,042.55 |