
MAX6138AEXR50/GG8 | |
---|---|
DigiKey Part Number | MAX6138AEXR50/GG8-ND |
Manufacturer | |
Manufacturer Product Number | MAX6138AEXR50/GG8 |
Description | IC VREF SHUNT 0.1% SC70-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138AEXR50/GG8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |