
MAX5421BEUB+T | |
---|---|
DigiKey Part Number | MAX5421BEUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5421BEUB+T |
Description | IC DGTL POT 15KOHM 4TAP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5421BEUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 4 | |
Resistance (Ohms) | 15k | |
Interface | Parallel | |
Memory Type | Volatile | |
Voltage - Supply | 5V, ±5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.16904 | $10,422.60 |