
MAX5406EUM+ | |
---|---|
DigiKey Part Number | MAX5406EUM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5406EUM+ |
Description | IC AUDIO SGNL PROCESSOR 48TSSOP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5406EUM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Pushbutton | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 32-Tap | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |