MAX5069BAUE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.03359
Datasheet
16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5069BAUE-T

DigiKey Part Number
MAX5069BAUE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5069BAUE-T
Description
IC REG CTRLR BUCK 16TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX5069BAUE-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 24V
Frequency - Switching
50kHz ~ 2.5MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types