MAX5053AEUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.44679
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5053AEUA-T

DigiKey Part Number
MAX5053AEUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5053AEUA-T
Description
IC REG CTRLR BOOST 8UMAX
Customer Reference
Detailed Description
Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5053AEUA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive, Isolation Capable
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 24V
Frequency - Switching
262kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types