MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4914AEUK+T

DigiKey Part Number
MAX4914AEUK+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4914AEUK+T
Description
IC CURRENT LIMITING SOT23-5
Customer Reference
Detailed Description
Current Limiting Regulator SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4914AEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Obsolete
This product is no longer manufactured.