8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX485CUA+T

DigiKey Part Number
MAX485CUA+TTR-ND - Tape & Reel (TR)
MAX485CUA+TCT-ND - Cut Tape (CT)
MAX485CUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX485CUA+T
Description
IC TRANSCEIVER HALF 1/1 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX485CUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
In-Stock: 2,992
Factory Stock: 7,500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.54000$4.54
10$3.44900$34.49
25$3.17640$79.41
100$2.87570$287.57
250$2.73248$683.12
500$2.64614$1,323.07
1,000$2.57506$2,575.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.50004$6,250.10
Manufacturers Standard Package