MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4618ESE+T

DigiKey Part Number
MAX4618ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4618ESE+T
Description
IC SWITCH SP4T X 2 10OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 10Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4618ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
5pF, 15pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.11100$7,777.50
Manufacturers Standard Package