
MAX4486AKA+T | |
---|---|
DigiKey Part Number | 2156-MAX4486AKA+T-ND |
Manufacturer | |
Manufacturer Product Number | MAX4486AKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4486AKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
195 | $1.54000 | $300.30 |