8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44291AUA+

DigiKey Part Number
MAX44291AUA+-ND
Manufacturer
Manufacturer Product Number
MAX44291AUA+
Description
IC OPAMP GP 1 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
EDA/CAD Models
MAX44291AUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
6 nA
Voltage - Input Offset
30 µV
Current - Supply
1.2mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types