
MAX44004EVSYS# | |
---|---|
DigiKey Part Number | MAX44004EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44004EVSYS# |
Description | EVALUATION FOR MAX44004GDT |
Customer Reference | |
Detailed Description | MAX44004 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX44004 | |
Note | - | |
Base Product Number |