
MAX4375TEUB+T | |
---|---|
DigiKey Part Number | 175-MAX4375TEUB+TTR-ND - Tape & Reel (TR) 175-MAX4375TEUB+TCT-ND - Cut Tape (CT) 175-MAX4375TEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4375TEUB+T |
Description | IC AMP COMP REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4375TEUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
10 | $2.58800 | $25.88 |
25 | $2.37440 | $59.36 |
100 | $2.13980 | $213.98 |
250 | $2.02788 | $506.97 |
500 | $1.96046 | $980.23 |
1,000 | $1.90494 | $1,904.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.84636 | $4,615.90 |
5,000 | $1.81104 | $9,055.20 |