MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40002AUK02+

DigiKey Part Number
MAX40002AUK02+-ND
Manufacturer
Manufacturer Product Number
MAX40002AUK02+
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX40002AUK02+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Current - Input Bias (Max)
0.03µA
Current - Output (Typ)
-
Current - Quiescent (Max)
1.1µA
CMRR, PSRR (Typ)
46dB PSRR (Min)
Propagation Delay (Max)
55µs (Typ)
Hysteresis
8mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Available To Order
Quote Required, submit request here.