
MAX3680EAI | |
---|---|
DigiKey Part Number | MAX3680EAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3680EAI |
Description | IC DESERIALZR 622MBPS TTL 28SSOP |
Customer Reference | |
Detailed Description | 622Mbps Deserializer 1 Input 8 Output 28-SSOP |
EDA/CAD Models | MAX3680EAI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 622Mbps | |
Input Type | PECL | |
Output Type | TTL | |
Number of Inputs | 1 | |
Number of Outputs | 8 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |