
MAX350CPN+ | |
|---|---|
DigiKey Part Number | MAX350CPN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX350CPN+ |
Description | IC SWITCH SP4T X 2 100OHM 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX350CPN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 16Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 275ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.04000 | $15.04 |
| 20 | $11.28200 | $225.64 |
| 40 | $10.77725 | $431.09 |
| 100 | $10.24440 | $1,024.44 |
| 260 | $9.81696 | $2,552.41 |
| 500 | $9.58404 | $4,792.02 |
| 1,000 | $9.37963 | $9,379.63 |

