
MAX32630MBED# | |
|---|---|
DigiKey Part Number | MAX32630MBED#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32630MBED# |
Description | MAX32630 EVAL BRD |
Customer Reference | |
Detailed Description | MAX32630 DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | MAX32630 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

