MAX3221EEAE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,407
Unit Price: $8.84000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 450
Unit Price: $8.26000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,582
Unit Price: $8.95000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 20,866
Unit Price: $3.08000
Datasheet

Direct


Texas Instruments
In Stock: 12,424
Unit Price: $2.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,171
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15,414
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,960
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,773
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,881
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,406
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,786
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,937
Unit Price: $1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13,907
Unit Price: $1.74000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221EEAE

DigiKey Part Number
MAX3221EEAE-ND
Manufacturer
Manufacturer Product Number
MAX3221EEAE
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221EEAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types