Direct

MAX281AEPA | |
|---|---|
DigiKey Part Number | MAX281AEPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX281AEPA |
Description | IC FILTER 20KHZ LOWPASS 8DIP |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX281AEPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


