8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2750AUA+T

DigiKey Part Number
MAX2750AUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2750AUA+T
Description
IC VCO MONO 2.4GHZ 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC VCO ISM 2.4GHz ~ 2.5GHz On-Chip Tank Circuit 8-uMAX/uSOP
EDA/CAD Models
MAX2750AUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
VCO
Frequency
2.4GHz ~ 2.5GHz
RF Type
ISM
Secondary Attributes
On-Chip Tank Circuit
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Available To Order
Factory Stock: 17,500
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.22898$15,572.45
Manufacturers Standard Package