
MAX270CPP+ | |
|---|---|
DigiKey Part Number | MAX270CPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX270CPP+ |
Description | IC FILTER 25KHZ LOPASS 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Low Pass Filter IC Continuous Low Pass 2nd Order 25kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX270CPP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Continuous Low Pass | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 16V, ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.32000 | $33.32 |
| 18 | $25.96944 | $467.45 |
| 36 | $24.92917 | $897.45 |
| 108 | $23.64435 | $2,553.59 |
| 252 | $22.89151 | $5,768.66 |

