MAX25608EVSYS#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25608EVSYS#

DigiKey Part Number
505-MAX25608EVSYS#-ND
Manufacturer
Manufacturer Product Number
MAX25608EVSYS#
Description
EVAL BOARD FOR MAX25608
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX25608 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.4A
Outputs and Type
12 Non-Isolated Outputs
Voltage - Output
3.7V ~ 6V
Features
Dimmable
Voltage - Input
4V ~ 60V
Contents
Board(s), Cable(s)
Utilized IC / Part
MAX25608
Note
-
Base Product Number
In-Stock: 2
Factory Stock: 14
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$431.01000$431.01
Manufacturers Standard Package