12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25277ATCB/VY+T

DigiKey Part Number
505-MAX25277ATCB/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25277ATCB/VY+T
Description
IC REG BUCK PROG 2.5A 12TDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1V 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX25277ATCB/VY+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
400kHz, 2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.99341$4,983.52
5,000$1.95583$9,779.15
Manufacturers Standard Package