
MAX2265EUE+T | |
---|---|
DigiKey Part Number | MAX2265EUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2265EUE+T |
Description | IC AMP CDMA 824-849MHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA 824MHz ~ 849MHz 16-TSSOP-EP |
EDA/CAD Models | MAX2265EUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 824MHz ~ 849MHz | |
P1dB | - | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | CDMA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |