
MAX2163ETI/V+T | |
---|---|
DigiKey Part Number | MAX2163ETI/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2163ETI/V+T |
Description | IC TUNER ISDB-T LOW IF 28TQFN |
Customer Reference | |
Detailed Description | RF IC Tuner UHF 470MHz ~ 806MHz I2C Interface 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2163ETI/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Frequency | 470MHz ~ 806MHz | |
RF Type | UHF | |
Secondary Attributes | I2C Interface | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |