
MAX2161SEWA+T | |
---|---|
DigiKey Part Number | MAX2161SEWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2161SEWA+T |
Description | IC TUNER ISDB-T LOW IF WLP |
Customer Reference | |
Detailed Description | RF IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |